MICROWIRES TAU 6 Core Power Cable, White 0.08mm² 200 °C, 50 m Perfluoroalkoxy
- RS Stock No.:
- 277-0049
- Mfr. Part No.:
- TAU-2819.06
- Manufacturer:
- MICROWIRES
Subtotal (1 reel of 50 metres)*
€1,504.58
(exc. VAT)
€1,850.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,504.58 | €30.092 |
*price indicative
- RS Stock No.:
- 277-0049
- Mfr. Part No.:
- TAU-2819.06
- Manufacturer:
- MICROWIRES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MICROWIRES | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | White | |
| Cable Length | 50m | |
| Outside Diameter | 2.47mm | |
| Jacket Material | Perfluoroalkoxy | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -196°C | |
| Cable CSA | 0.08mm² | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Number of Strands | 19 | |
| Series | TAU | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silvered Copper | |
| Select all | ||
|---|---|---|
Brand MICROWIRES | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour White | ||
Cable Length 50m | ||
Outside Diameter 2.47mm | ||
Jacket Material Perfluoroalkoxy | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -196°C | ||
Cable CSA 0.08mm² | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
Number of Strands 19 | ||
Series TAU | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silvered Copper | ||
- COO (Country of Origin):
- FR
The MICROWIRES Miniature Shielded Cable is a flexible cable with PFA insulation and white sheath. It is ROHS and REACH compliant.
UV resistant
Oil resistant
Water resistant
Standards
Fire Resistance UL94-V0
Related links
- MICROWIRES TAU 5 Core Power Cable 50 m Perfluoroalkoxy
- MICROWIRES TAU 2 Core Power Cable 50 m Perfluoroalkoxy
- MICROWIRES TAU 4 Core Power Cable 50 m Perfluoroalkoxy
- MICROWIRES TAU 8 Core Power Cable 50 m Perfluoroalkoxy
- MICROWIRES TAU 3 Core Power Cable 50 m Perfluoroalkoxy
- MICROWIRES TAU 12 Core Power Cable 50 m Perfluoroalkoxy
- MICROWIRES TAU 7 Core Power Cable 50 m Perfluoroalkoxy
- MICROWIRES TAU 6 Core Power Cable 50 m Perfluoroalkoxy
