Lapp OLFLEX CLASSIC 110, 50 m 16 Core, Grey Polyvinyl Chloride Power Cable 80 °C
- RS Stock No.:
- 277-8337
- Mfr. Part No.:
- 1119316
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€730.64
(exc. VAT)
€898.69
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €730.64 | €14.613 |
*price indicative
- RS Stock No.:
- 277-8337
- Mfr. Part No.:
- 1119316
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 16 | |
| Jacket Colour | Grey | |
| Cable Length | 50m | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Standards/Approvals | VDE registered, DIN EN 50290-2-22 | |
| Maximum Operating Temperature | 80°C | |
| Series | OLFLEX CLASSIC 110 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 16 | ||
Jacket Colour Grey | ||
Cable Length 50m | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Standards/Approvals VDE registered, DIN EN 50290-2-22 | ||
Maximum Operating Temperature 80°C | ||
Series OLFLEX CLASSIC 110 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The Lapp PVC control cable has wide choice of standardized lengths and individual cuts, it has very broad range, items with up to 100 conductors. It used application as a dry or damp rooms that are subject to medium mechanical loads.
Torsion resistant
Oil resistant
Related links
- Lapp OLFLEX CLASSIC 110 Grey Polyvinyl Chloride Power Cable 80 °C
- Lapp OLFLEX CLASSIC 110 Grey Polyvinyl Chloride Power Cable 80 °C
- Lapp OLFLEX CLASSIC 110 Grey Polyvinyl Chloride Power Cable 80 °C
- Lapp OLFLEX CLASSIC 110 Grey Polyvinyl Chloride Power Cable 80 °C
- Lapp OLFLEX CLASSIC 110 Transparent Polyvinyl Chloride Power Cable 80 °C
- Lapp OLFLEX CLASSIC 110 Transparent Polyvinyl Chloride Power Cable
- Lapp OLFLEX CLASSIC 110 Power Cable 1 mm² CSA 100 m, Black Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 Power Cable 0.75 mm² CSA 100 m, Grey Polyvinyl Chloride Sheath
