Lapp OLFLEX CLASSIC 110 Power Cable, 7 Cores, 50 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 277-8338
- Mfr. Part No.:
- 1119607
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€1,207.19
(exc. VAT)
€1,484.84
(inc. VAT)
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,207.19 | €24.144 |
*price indicative
- RS Stock No.:
- 277-8338
- Mfr. Part No.:
- 1119607
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CLASSIC 110 | |
| Product Type | Power Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDE reg. no. 7030 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CLASSIC 110 | ||
Product Type Power Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDE reg. no. 7030 | ||
- COO (Country of Origin):
- DE
The Lapp PVC control cable has wide choice of standardized lengths and individual cuts, it has very broad range, items with up to 100 conductors. It used application as a dry or damp rooms that are subject to medium mechanical loads.
Torsion resistant
Oil resistant
