Lapp ÖLFLEX CLASSIC 400 P Control Cable, 5 Cores 20 AWG, Unscreened, 100 m, Silver Grey Polyurethane Compound
- RS Stock No.:
- 277-8354
- Mfr. Part No.:
- 1312005
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 units)*
€266.84
(exc. VAT)
€328.21
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €266.84 | €2.668 |
*price indicative
- RS Stock No.:
- 277-8354
- Mfr. Part No.:
- 1312005
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 400 P | |
| Product Type | Control Cable | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane Compound Thermoplastic Polyurethane | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396, CE, Ecolab | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 400 P | ||
Product Type Control Cable | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane Compound Thermoplastic Polyurethane | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396, CE, Ecolab | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
The Lapp PUR control cable that has notch and is abrasion resistant, and it is used application as an industrial machinery, appliances, instrumentation, control and automation and also classic for multi functional use. That increased durability under hars
High mechanical strength
Good oil resistance
Related links
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened, Silver Grey Polyurethane Compound Thermoplastic
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
