Lapp 2 Core, Purple Power Cable 70 °C, 100 m Polyurethane
- RS Stock No.:
- 277-8371
- Mfr. Part No.:
- 2170814
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€712.54
(exc. VAT)
€876.42
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €712.54 | €7.125 |
*price indicative
- RS Stock No.:
- 277-8371
- Mfr. Part No.:
- 2170814
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Purple | |
| Cable Length | 100m | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | UL | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Purple | ||
Cable Length 100m | ||
Jacket Material Polyurethane | ||
Standards/Approvals UL | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- DE
The Lapp highly flexible bus cable with PUR outer sheath, for use in different bus systems. It is used in application as a power chains, moving machine parts and has suitable for multiple bus systems based on RS485 or RS422.
For mechanical and plant engineering
Related links
- Lapp 2 Core 100 m Polyvinyl Chloride
- Lapp 2 Core 100 m Polyvinyl Chloride
- Lapp UNITRONIC BUS LD FD P 2 Core 100 m Polyurethane
- Lapp UNITRONIC BUS LD 2 Core 100 m Polyvinyl Chloride
- Lapp UNITRONIC BUS CAN 2 Core 100 m Polyvinyl Chloride
- Lapp H05VV-F 5 Core 100 m Polyvinyl Chloride
- AXINDUS MarineLine YZp 0 2 Core Power Cable 100 m Cross Linked Polyethylene
- Lapp MULTI-STANDARD SC 2.1 1 Core 100 m Polyvinyl Chloride
