Alpha Wire Alpha Essentials Communication & Control Computer Cable 8 Core Power Cable, Silver Polyvinyl Chloride PVC,
- RS Stock No.:
- 277-8796
- Distrelec Article No.:
- 300-73-150
- Mfr. Part No.:
- 1608 SL030
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-8796
- Distrelec Article No.:
- 300-73-150
- Mfr. Part No.:
- 1608 SL030
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Cores | 8 | |
| Sheath Colour | Silver | |
| Length | 328ft | |
| Armoured | Yes | |
| Cable Type | Computer Cable | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Voltage Rating | 150 V | |
| Series | Alpha Essentials Communication & Control | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Cores 8 | ||
Sheath Colour Silver | ||
Length 328ft | ||
Armoured Yes | ||
Cable Type Computer Cable | ||
Sheath Material Polyvinyl Chloride PVC | ||
Voltage Rating 150 V | ||
Series Alpha Essentials Communication & Control | ||
RoHS Status: Exempt
The Alpha Wire is Conductor communication cables provide precise signal transmission in computers and control applications. It has wire size of 26 AWG and made of Polypropylene.
Flexibility
Satisfy Rigorous Requirements
Satisfy Rigorous Requirements
Related links
- Alpha Wire Alpha Essentials Communication & Control Computer Cable 2 Core Power Cable
- Alpha Wire Alpha Essentials Communication & Control Computer Cable 4 Core Power Cable
- Alpha Wire Alpha Essentials Communication & Control Computer Cable 1 Core Power Cable, Black/Red Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Control Cable 0.14 mm² 304.8m
- Lapp Mains 1 mm² 3 Core Power Cable 2m
- Eaton Round 0.5 mm² 8 Core Power Cable 250m
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.14 mm² 305m, Silver PVC
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.14 mm² 26 AWG 1000 ft, Grey
