Alpha Wire Alpha Essentials Communication & Control 2 Core Power Cable, Grey 80 °C, 1000 ft PVC
- RS Stock No.:
- 277-8798
- Distrelec Article No.:
- 300-99-355
- Mfr. Part No.:
- 1895C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€359.64
(exc. VAT)
€442.36
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €359.64 | €1.179 |
*price indicative
- RS Stock No.:
- 277-8798
- Distrelec Article No.:
- 300-99-355
- Mfr. Part No.:
- 1895C SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Grey | |
| Cable Length | 1000ft | |
| Jacket Material | PVC | |
| Outside Diameter | 0.19in | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CSA International C(UL) TYPE CMG 60°C FT4, UL AWM/STYLE 2509 80°C / 300 VRMS CM 75°C VW-1 | |
| Fire Behaviour | FT4 | |
| Conductor Material | Tin Copper Wire | |
| Series | Alpha Essentials Communication & Control | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Grey | ||
Cable Length 1000ft | ||
Jacket Material PVC | ||
Outside Diameter 0.19in | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CSA International C(UL) TYPE CMG 60°C FT4, UL AWM/STYLE 2509 80°C / 300 VRMS CM 75°C VW-1 | ||
Fire Behaviour FT4 | ||
Conductor Material Tin Copper Wire | ||
Series Alpha Essentials Communication & Control | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
The Alpha Wire is 2 Conductor communication cables provide precise signal transmission in computers and control applications. It has wire size of 20 AWG and made of PVC Insulation Material.
Flexibility
Satisfy Rigorous Requirements
Related links
- Alpha Wire Alpha Essentials Communication & Control 2 Core Power Cable 100 ft Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control 4 Core Power Cable 100 ft Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.26mm² 23 AWG 1000 ft, Red
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.26mm² 23 AWG 1000 ft, Orange
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, White
