Adaltra FT 17 3 Core Flexible Cable, Black 60 °C, 100 m Elastomer
- RS Stock No.:
- 282-8160
- Mfr. Part No.:
- RNF3G15C100
- Manufacturer:
- Adaltra
Image representative of range
Subtotal (1 reel of 100 metres)*
€323.45
(exc. VAT)
€397.84
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €323.45 | €3.235 |
*price indicative
- RS Stock No.:
- 282-8160
- Mfr. Part No.:
- RNF3G15C100
- Manufacturer:
- Adaltra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaltra | |
| Product Type | Flexible Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Jacket Material | Elastomer | |
| Voltage | 450V, 750V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN50575, EN 50525-2-21 | |
| Conductor Material | Stranded Bare Copper | |
| Fire Behaviour | Flame Retardant IEC 60332-1 | |
| Maximum Operating Temperature | 60°C | |
| Series | FT 17 | |
| Select all | ||
|---|---|---|
Brand Adaltra | ||
Product Type Flexible Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Jacket Material Elastomer | ||
Voltage 450V, 750V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN50575, EN 50525-2-21 | ||
Conductor Material Stranded Bare Copper | ||
Fire Behaviour Flame Retardant IEC 60332-1 | ||
Maximum Operating Temperature 60°C | ||
Series FT 17 | ||
- COO (Country of Origin):
- TR
The CAE Groupe Elastomer cables are flexible and resistant to oil, weather, UV and mechanical stresses. It enables the connection of apparatus in difficult industrial and outdoor environments.
Conform to RoHS
Flame retardant IEC 60332 1
Compliance to EN 50525 2 11 standard
Related links
- AXINDUS FT 17 3 Core Flexible Cable 100 m Elastomer
- AXINDUS FT 17 3 Core Flexible Cable 50 m Elastomer
- AXINDUS 3 Core Flexible Cable 100 m Elastomer
- AXINDUS 4 Core Flexible Cable 100 m Elastomer
- Kabeltronik H05-RRF 3 Core Mains Power Cable 100 m Elastomer
- RS PRO 3 Core Power Cable 100 m Elastomer
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- AXINDUS H07RN-F 4 Core Power Cable 100 m Elastomer
