RND H05VV-F 3G1.0mm2 3 Core Mains Power Cable, Black 1mm², 2.5 m Polyvinyl Chloride

Subtotal (1 unit)*

€5.03

(exc. VAT)

€6.19

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 267 unit(s), ready to ship from another location
Units
Per unit
1 +€5.03

*price indicative

RS Stock No.:
283-3192
Distrelec Article No.:
301-45-369
Mfr. Part No.:
RND 465-00926
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Mains Power Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

2.5m

Outside Diameter

7mm

Jacket Material

Polyvinyl Chloride

Voltage

250V

Cable CSA

1mm²

Standards/Approvals

RoHS

Series

H05VV-F 3G1.0mm2

Conductor Material

Polyvinyl Chloride

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy