RND H05VV-F 3G0.75mm2, 1.8 m 3 Core Mains Power Cable, White Polyvinyl Chloride
- RS Stock No.:
- 283-3200
- Distrelec Article No.:
- 301-45-378
- Mfr. Part No.:
- RND 465-00935
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-3200
- Distrelec Article No.:
- 301-45-378
- Mfr. Part No.:
- RND 465-00935
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Mains Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | White | |
| Cable Length | 1.8m | |
| Outside Diameter | 6.5 mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 250 V | |
| Cable CSA | 0.75 mm² | |
| Standards/Approvals | RoHS | |
| Series | H05VV-F 3G0.75mm2 | |
| Core Strands | 24 | |
| Conductor Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Mains Power Cable | ||
Number of Cores 3 | ||
Jacket Colour White | ||
Cable Length 1.8m | ||
Outside Diameter 6.5 mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 250 V | ||
Cable CSA 0.75 mm² | ||
Standards/Approvals RoHS | ||
Series H05VV-F 3G0.75mm2 | ||
Core Strands 24 | ||
Conductor Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
Related links
- RND H05VV-F Black Polyvinyl Chloride
- RND H05VV-F White Polyvinyl Chloride
- RND H05VV-F White Polyvinyl Chloride
- RND H05VV-F 3G1.0mm2 White Polyvinyl Chloride
- RND H05VV-F White Polyvinyl Chloride
- RND H05VV-F Black Polyvinyl Chloride
- RND H05VV-F Black Polyvinyl Chloride
- RND H05VV-F 3G1.0mm2 Black Polyvinyl Chloride