Mains Cable PVC 2x0.75mm² 300V WHT 100M
- RS Stock No.:
- 283-3291
- Distrelec Article No.:
- 300-45-291
- Mfr. Part No.:
- RND 475-00021
- Manufacturer:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€89.00
(exc. VAT)
€109.47
(inc. VAT)
- RS Stock No.:
- 283-3291
- Distrelec Article No.:
- 300-45-291
- Mfr. Part No.:
- RND 475-00021
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
- COO (Country of Origin):
- TR
Related links
- Mains Cable PVC 2x0.75mm² 300V BLK 100M
- Mains Cable PVC 3x1.5mm² 500V WHT 100M
- Mains Cable PVC 2x0.50mm² 300V BLK 100M
- Mains Cable PVC 5x2.5mm² 500V WHT 50M
- Mains Cable PVC 3x1.5mm² 500V WHT 50M
- RND RND 475 Flexible Green Polyvinyl Chloride PVC, 100m
- RND RND 475 Flexible Orange Polyvinyl Chloride PVC, 100m
- Mains Cable PVC 5x1mm² 500V BLK 50M
