RND H07Z-K, Orange Low Smoke Zero Halogen 90 °C, 100 m
- RS Stock No.:
- 283-3348
- Distrelec Article No.:
- 300-45-481
- Mfr. Part No.:
- RND 475-00211
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€95.20
(exc. VAT)
€117.10
(inc. VAT)
- RS Stock No.:
- 283-3348
- Distrelec Article No.:
- 300-45-481
- Mfr. Part No.:
- RND 475-00211
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Jacket Colour | Orange | |
| Cable Length | 100m | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 90°C | |
| Series | H07Z-K | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RND | ||
Jacket Colour Orange | ||
Cable Length 100m | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals No | ||
Maximum Operating Temperature 90°C | ||
Series H07Z-K | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- TR
