RS PRO 3 Core Power Cable, Black 1.5mm² 60 °C, 50 m CPE
- RS Stock No.:
- 773-9042
- Distrelec Article No.:
- 303-91-204
- Manufacturer:
- RS PRO
Subtotal (1 reel of 50 metres)*
€175.60
(exc. VAT)
€215.99
(inc. VAT)
In Stock
- 382 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 24 November 2026
- Plus 35 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €175.60 | €3.512 |
*price indicative
- RS Stock No.:
- 773-9042
- Distrelec Article No.:
- 303-91-204
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | CPE | |
| Outside Diameter | 10.1mm | |
| Voltage | 450V, 750V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | VDE 0285-525-2-21 | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Copper | |
| Core Strands | 30 x 240 μm | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | 60°C | |
| Size of Strands | 240μm | |
| Number of Strands | 30 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material CPE | ||
Outside Diameter 10.1mm | ||
Voltage 450V, 750V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Standards/Approvals VDE 0285-525-2-21 | ||
Cable CSA 1.5mm² | ||
Conductor Material Copper | ||
Core Strands 30 x 240 μm | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature 60°C | ||
Size of Strands 240μm | ||
Number of Strands 30 | ||
- COO (Country of Origin):
- CN
RS PRO H07RN-F Harmonised Flexible EPR Insulated Mains Cable
Having flexible CPE (Chlorinated Polyethylene) sheathed three core round Cable with broadly known EPR insulation material is a panacea to the world demanding connection needs. Mainly where oxidation, heat, oil or flame resistance are crucial parameters in any building construction.
We are proudly introducing our own branded RS PRO H07RN-F Harmonised Flexible EPR Insulated Mains Cable characterising of high dielectric strength and above-average ozone and weathering resistance. The conductor material used is bare stranded copper, providing the highest electrical conductivity of all non-precious metals.
The copper's natural Power Cable makes it easy to work with thanks to the ability to bend or twist without breaking the material. The material is safe during installation, which will find appreciation by electricians while installing copper wire. Another advantage is that no special tools are needed, meaning less time to absorb your day.
There are no surprises as to where the Electrical Mains Cable supply serves. This flexible Cable has a voltage rating of 450 V up to 750 V making it perfect solutions for use in medium-duty domestic and light industrial appliances.
The EPR Mains Power Cable has a medium thermal range in the region of -25°C up to +60°C. The sheath is one of the few polymers that come both as thermoplastic and thermoset jacket. This combination is making the CPE jacket resistant to weather /sun and flame, letting you make the use of the Cable almost everywhere.
The core of 3 wiring systems serves as Mains Cable power supplying electricity using a wall socket or an extension lead, which will then be plugged into a mains supply.
The copper conductor meets Eroclass Eca network Cable standards, giving you access to construction site projects where safety is vital.
Features and Benefits
Applications
The Mains Power is suitable to use in:
Frequently asked questions
What is a Mains Cable?
In simple term, a Mains Cable, also known as Power Cord or Line Cord is an electric cable that temporarily connects an appliance to the mains electricity supply either by wall socket or extension cord.
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
