Strd Wire SIAF Flex 0.50mm HO5S-K Blue
- RS Stock No.:
- 283-3996
- Distrelec Article No.:
- 300-90-248
- Mfr. Part No.:
- RND 475-00482
- Manufacturer:
- RND
Subtotal (1 reel of 100 metres)**
€35.80
(exc. VAT)
€44.00
(inc. VAT)
Temporarily out of stock - back order for despatch 26-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
100 + | €0.358 | €35.80 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
€26.16
(exc. VAT)
€32.18
(inc. VAT)
- RS Stock No.:
- 283-3996
- Distrelec Article No.:
- 300-90-248
- Mfr. Part No.:
- RND 475-00482
- Manufacturer:
- RND
Related links
- Strd Wire SIAF Flex 0.50mm HO5S-K Whte
- Strd Wire SIAF Flex 2.50mm HO5S-K Red
- Strd Wire SIAF Flex 2.50mm HO5S-K Blck
- Strd Wire SIAF Flex 1.00mm HO5S-K Blck
- Strd Wire SIAF Flex 1.50mm HO5S-K Red
- Strd Wire SIAF Flex 0.75mm HO5S-K Blck
- Strd Wire SIAF Flex 1.00mm HO5S-K Red
- Tri Rated PVC 0.50mm HO5V2-K Blue 100m