RND, 100 m 1 Core Mains Power Cable Polyvinyl Chloride 105 °C

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

€61.62

(exc. VAT)

€75.79

(inc. VAT)

RS Stock No.:
283-4024
Distrelec Article No.:
300-98-303
Mfr. Part No.:
RND 475-00548
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Mains Power Cable

Number of Cores

1

Cable Length

100m

Jacket Material

Polyvinyl Chloride

Voltage

60 V

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Standards/Approvals

RoHS

Conductor Material

Copper

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

105°C

COO (Country of Origin):
IN

Related links