RND, 100 m 1 Core Mains Power Cable Polyvinyl Chloride 105 °C

Subtotal (1 reel of 100 metres)*

€45.70

(exc. VAT)

€56.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 600 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
100 +€0.457€45.70

*price indicative

RS Stock No.:
283-4060
Distrelec Article No.:
300-98-366
Mfr. Part No.:
RND 475-00613
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Mains Power Cable

Number of Cores

1

Cable Length

100m

Jacket Material

Polyvinyl Chloride

Voltage

60 V

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Standards/Approvals

RoHS

Maximum Operating Temperature

105°C

Conductor Material

Copper

Fire Behaviour

Flame Retardant

COO (Country of Origin):
IN

Related links