RS PRO Spiral Cable TB45 FLEX, 2 m, 3 Core, 0.75mm², Black Polyurethane 70 °C

Subtotal (1 unit)*

€28.19

(exc. VAT)

€34.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.19

*price indicative

RS Stock No.:
283-6004
Distrelec Article No.:
301-60-617
Mfr. Part No.:
SP-DSR-046
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spiral Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

2m

Coiled Length

500mm

Outside Diameter

7.4mm

Jacket Material

Polyurethane

Standards/Approvals

RoHS, EN 50525-2-21

Cable CSA

0.75mm²

Minimum Operating Temperature

-25°C

Conductor Material

Tinned Copper

Series

TB45 FLEX

Number of Strands

42

Maximum Operating Temperature

70°C

COO (Country of Origin):
NL

RS PRO Spiral Cable TB28 FLEX BQ-F power cable 3G0,75mm², 0.5m / 2.0m Polyurethane (PUR)


RS PRO Spiral Cable H05BQ-F TB28 FLEX power cable is a high-quality spiral cable designed to
provide a reliable and Durable power connection in applications requiring flexibility and repeated
movement. Constructed with 3-core tinned copper conductors, the cable offers dependable
electrical performance and enhanced resistance to corrosion. A robust black polyurethane (PUR)
outer sheath provides good resistance to abrasion, mechanical wear, and frequent flexing, helping
to extend service life in demanding environments. The coiled design allows the cable to extend
when required and retract when not in use, supporting efficient cable management and reducing
clutter.


This cable is commonly used for connecting movable equipment, machinery, automation systems,
and portable electrical devices where flexibility and durability are important. Typical applications
include industrial machinery, material handling equipment, workstations, production equipment,
and power supply connections subject to regular movement. Suitable for operation in temperatures
ranging from -25°C to +70°C, the cable is designed for use in industrial and commercial
environments where reliable power transmission and mechanical protection are required.

Customized coiled cable design for specific applications

Tinned copper wire stranding for enhanced conductivity and durability

Temperature range of -25 degreeC to +70 degreeC for versatile use in different environments

Tolerances of ± 10% for accurate dimensions

Durable PUR sheath for protection and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy