Neutrik Power 1.5 mm² 3 Core Power Cable, Black, 2m

Bulk discount available

Subtotal (1 box of 25 units)*

€821.025

(exc. VAT)

€1,009.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
25 - 25€32.841€821.03
50 +€31.823€795.58

*price indicative

RS Stock No.:
284-3441
Mfr. Part No.:
1027565
Manufacturer:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

2m

Cable Type

Power

Current Rating

16 A

Voltage Rating

250 V

The Neutrik H07RN powerCON cable is a crucial component in various applications.

Length 2 m

Related links