The Best Solution TBS Spiral Cable TB45 FLEX, 4 m, 4 Core, 1.00mm², Black Polyurethane 70 °C
- RS Stock No.:
- 284-4926
- Distrelec Article No.:
- 301-60-639
- Mfr. Part No.:
- SP-DSR-067
- Manufacturer:
- TBS de Buck B.V
Subtotal (1 unit)*
€68.66
(exc. VAT)
€84.45
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.66 |
*price indicative
- RS Stock No.:
- 284-4926
- Distrelec Article No.:
- 301-60-639
- Mfr. Part No.:
- SP-DSR-067
- Manufacturer:
- TBS de Buck B.V
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TBS de Buck B.V | |
| Product Type | Spiral Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 4m | |
| Coiled Length | 1m | |
| Outside Diameter | 8.4mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 1.00mm² | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Conductor Material | Tinned Copper | |
| Series | TB45 FLEX | |
| Number of Strands | 56 | |
| Select all | ||
|---|---|---|
Brand TBS de Buck B.V | ||
Product Type Spiral Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 4m | ||
Coiled Length 1m | ||
Outside Diameter 8.4mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 1.00mm² | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Conductor Material Tinned Copper | ||
Series TB45 FLEX | ||
Number of Strands 56 | ||
- COO (Country of Origin):
- NL
The coiled cable is a high-quality spiral cable MADE up of tinned copper wires with EPR/EPDM insulation, featuring a black semi-glossy PUR overall sheath.
Customized coiled cable with specific dimensions and quantities
Stranded with tinned copper wires for enhanced durability
Conductor insulation MADE of EPR/EPDM for efficient performance
PUR sheath in black color for added protection and aesthetic appeal
Related links
- The Best Solution TBS Spiral Cable TB45 FLEX 3 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 2 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 4 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 4 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 3 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 2 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 2 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 5 Core Black Polyurethane 70 °C
