The Best Solution TBS Spiral Cable TB45 FLEX, 2.8 m, 3 Core, 1.50mm², Black Polyurethane 70 °C
- RS Stock No.:
- 284-4934
- Distrelec Article No.:
- 301-60-649
- Mfr. Part No.:
- SP-DSR-078
- Manufacturer:
- The Best Solution TBS
Temporarily out of stock
- RS Stock No.:
- 284-4934
- Distrelec Article No.:
- 301-60-649
- Mfr. Part No.:
- SP-DSR-078
- Manufacturer:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 2.8m | |
| Coiled Length | 700mm | |
| Outside Diameter | 9.2mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 1.50mm² | |
| Series | TB45 FLEX | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -25°C | |
| Number of Strands | 84 | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 2.8m | ||
Coiled Length 700mm | ||
Outside Diameter 9.2mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 1.50mm² | ||
Series TB45 FLEX | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -25°C | ||
Number of Strands 84 | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- NL
The coiled cable is a high-quality spiral cable MADE up of tinned copper wires with EPR/EPDM insulation, featuring a black semi-glossy PUR overall sheath.
Customized coiled cable with specific dimensions and quantities
Stranded with tinned copper wires for enhanced durability
Conductor insulation MADE of EPR/EPDM for efficient performance
PUR sheath in black color for added protection and aesthetic appeal
Related links
- The Best Solution TBS Spiral Cable TB45 FLEX 2 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 3 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 4 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 12 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 2 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 2 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 4 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 2 Core Black Polyurethane 70 °C
