The Best Solution TBS Spiral Cable TB28 FLEX, 1.2 m, 6 Core, 0.25mm², Black Polyurethane 70 °C
- RS Stock No.:
- 284-4951
- Distrelec Article No.:
- 301-80-803
- Mfr. Part No.:
- SP-DSR-116
- Manufacturer:
- TBS de Buck B.V
Subtotal (1 unit)*
€19.20
(exc. VAT)
€23.62
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.20 |
*price indicative
- RS Stock No.:
- 284-4951
- Distrelec Article No.:
- 301-80-803
- Mfr. Part No.:
- SP-DSR-116
- Manufacturer:
- TBS de Buck B.V
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TBS de Buck B.V | |
| Product Type | Spiral Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black | |
| Cable Length | 1.2m | |
| Coiled Length | 300mm | |
| Outside Diameter | 5.5mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.25mm² | |
| Number of Strands | 32 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Series | TB28 FLEX | |
| Select all | ||
|---|---|---|
Brand TBS de Buck B.V | ||
Product Type Spiral Cable | ||
Number of Cores 6 | ||
Jacket Colour Black | ||
Cable Length 1.2m | ||
Coiled Length 300mm | ||
Outside Diameter 5.5mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
Cable CSA 0.25mm² | ||
Number of Strands 32 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
Series TB28 FLEX | ||
- COO (Country of Origin):
- NL
The coiled cable is a high-quality spiral cable MADE up of tinned copper wires with EPR/EPDM insulation, featuring a black semi-glossy PUR overall sheath.
Customized coiled cable with specific dimensions and quantities
Stranded with tinned copper wires for enhanced durability
Conductor insulation MADE of EPR/EPDM for efficient performance
PUR sheath in black color for added protection and aesthetic appeal
Related links
- The Best Solution TBS Spiral Cable TB28 FLEX 2 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 6 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 6 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 2 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 2 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 16 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 12 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 12 Core Black Polyurethane 70 °C
