The Best Solution TBS Spiral Cable TB50 FLEX, 3 m, 2 Core, 0.50mm², Black Polyurethane 70 °C
- RS Stock No.:
- 284-4978
- Distrelec Article No.:
- 301-80-845
- Mfr. Part No.:
- SP-DSR-158
- Manufacturer:
- TBS de Buck B.V
Subtotal (1 unit)*
€33.19
(exc. VAT)
€40.82
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.19 |
*price indicative
- RS Stock No.:
- 284-4978
- Distrelec Article No.:
- 301-80-845
- Mfr. Part No.:
- SP-DSR-158
- Manufacturer:
- TBS de Buck B.V
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TBS de Buck B.V | |
| Product Type | Spiral Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Coiled Length | 600mm | |
| Outside Diameter | 5mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS, ISO14572, Regulation-118 | |
| Cable CSA | 0.50mm² | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 128 | |
| Series | TB50 FLEX | |
| Conductor Material | Bare Copper | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TBS de Buck B.V | ||
Product Type Spiral Cable | ||
Number of Cores 2 | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Coiled Length 600mm | ||
Outside Diameter 5mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS, ISO14572, Regulation-118 | ||
Cable CSA 0.50mm² | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 128 | ||
Series TB50 FLEX | ||
Conductor Material Bare Copper | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- NL
The coiled cable is a high-quality spiral cable MADE up of tinned copper wires with EPR/EPDM insulation, featuring a black semi-glossy PUR overall sheath.
Customized coiled cable with specific dimensions and quantities
Stranded with tinned copper wires for enhanced durability
Conductor insulation MADE of EPR/EPDM for efficient performance
PUR sheath in black color for added protection and aesthetic appeal
Related links
- The Best Solution TBS Spiral Cable TB50 FLEX 2 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB50 FLEX 2 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB50 FLEX 2 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB50 FLEX 18 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB50 FLEX 18 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB50 FLEX 12 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB50 FLEX 6 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB50 FLEX 12 Core Black Polyurethane 70 °C
