The Best Solution TBS Spiral Cable TB02 FLEX, 4 m, 12 Core, 0.75mm², Black Polyurethane 70 °C
- RS Stock No.:
- 284-5000
- Distrelec Article No.:
- 303-73-319
- Mfr. Part No.:
- SP-DSR-232
- Manufacturer:
- TBS de Buck B.V
Subtotal (1 unit)*
€132.65
(exc. VAT)
€163.16
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.65 |
*price indicative
- RS Stock No.:
- 284-5000
- Distrelec Article No.:
- 303-73-319
- Mfr. Part No.:
- SP-DSR-232
- Manufacturer:
- TBS de Buck B.V
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TBS de Buck B.V | |
| Product Type | Spiral Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Black | |
| Cable Length | 4m | |
| Coiled Length | 1m | |
| Outside Diameter | 10.4mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.75mm² | |
| Number of Strands | 42 | |
| Series | TB02 FLEX | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand TBS de Buck B.V | ||
Product Type Spiral Cable | ||
Number of Cores 12 | ||
Jacket Colour Black | ||
Cable Length 4m | ||
Coiled Length 1m | ||
Outside Diameter 10.4mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
Cable CSA 0.75mm² | ||
Number of Strands 42 | ||
Series TB02 FLEX | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- NL
The coiled cable is a high-quality spiral cable MADE up of tinned copper wires with EPR/EPDM insulation, featuring a black semi-glossy PUR overall sheath.
Customized coiled cable with specific dimensions and quantities
Stranded with tinned copper wires for enhanced durability
Conductor insulation MADE of EPR/EPDM for efficient performance
PUR sheath in black color for added protection and aesthetic appeal
Related links
- The Best Solution TBS TB19 FLEX 12 Core 4 m Polyurethane
- The Best Solution TBS TB19 FLEX 8 Core 2.8 m Polyurethane
- The Best Solution TBS TB45 FLEX 12 Core 4 m Polyurethane
- The Best Solution TBS TB45 FLEX 12 Core 2.8 m Polyurethane
- The Best Solution TBS TB50 FLEX 12 Core 2.8 m Polyurethane
- The Best Solution TBS TB45 FLEX 12 Core 2 m Polyurethane
- The Best Solution TBS TB28 FLEX 4 Core 4 m Polyurethane
- The Best Solution TBS TB28 FLEX 2 Core 4 m Polyurethane
