Roline, Power, 200mm, Multicoloured Power Cable
- RS Stock No.:
- 285-7723
- Distrelec Article No.:
- 301-14-468
- Mfr. Part No.:
- 11.03.1005
- Manufacturer:
- Roline
Subtotal (1 unit)**
€4.14
(exc. VAT)
€5.09
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €4.14 |
**price indicative
- RS Stock No.:
- 285-7723
- Distrelec Article No.:
- 301-14-468
- Mfr. Part No.:
- 11.03.1005
- Manufacturer:
- Roline
Related links
- Roline USB 3.0 Cable 150mm
- Roline Straight IEC C14 Plug to Straight IEC C13 Socket Power Cable, 800mm
- Roline Straight CEE 7/7 Plug to Straight IEC C13 Socket Power Cable, 1.8m
- Roline Straight CEE 7/16 Plug to Right Angle IEC C7 Socket Power...
- Roline Male SATA Power to Female SATA Power x 3 Cable, 200mm
- Roline 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to...
- Roline Female SATA Power to Male SATA Power Cable, 300mm
- Roline Straight IEC C14 Plug to Straight IEC C13 Socket Power Cable, 1.8m