Roline CEE 7/7 to IEC C13 Power Cable, 1.8 m Yellow
- RS Stock No.:
- 266-0612
- Mfr. Part No.:
- 19.08.1011-25
- Manufacturer:
- Roline
Subtotal (1 unit)*
€8.69
(exc. VAT)
€10.69
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.69 |
*price indicative
- RS Stock No.:
- 266-0612
- Mfr. Part No.:
- 19.08.1011-25
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Power Cable | |
| Connector Type A | CEE 7/7 | |
| Connector Type B | IEC C13 | |
| Mains Socket Type | C13 | |
| Cable Length | 1.8m | |
| Voltage | 250V ac | |
| Jacket Colour | Yellow | |
| Standards/Approvals | 250V AC/2.5A | |
| Current Rating | 2.5A | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Power Cable | ||
Connector Type A CEE 7/7 | ||
Connector Type B IEC C13 | ||
Mains Socket Type C13 | ||
Cable Length 1.8m | ||
Voltage 250V ac | ||
Jacket Colour Yellow | ||
Standards/Approvals 250V AC/2.5A | ||
Current Rating 2.5A | ||
- COO (Country of Origin):
- CN
The Roline power cable with safety plug 90° angulate and IEC 320-C13 connector. It has two plugs one is safety plug and another is C13 plug. Connector 1 is male connector and connector 2 is female connector.
Pieces per packing unit 25
Colour yellow
Length 1.8 m
Related links
- Roline CEE 7/7 to IEC C13 Power Cable, 1.8 m Red
- Roline CEE 7/7 to IEC C13 Power Cable, 1.8 m Blue
- Roline CEE 7/7 to IEC C13 Power Cable, 1.8 m Green
- Roline CEE 7/7 to IEC C13 Power Cable, 1.8 m
- Roline CEE 7/16 to IEC C7 Power Cable, 1.8 m
- Roline CEE 7/7 to IEC C5 Power Cable, 1.8 m
- Roline CEE 7/7 to IEC C13 Power Cable, 3 m
- Roline IEC C14 to IEC C13 Power Cable, 1.8 m
