S2CEB DMX 4 Core Power Cable, Grey 0.34mm² 70 °C, 100 m Polyethylene

Subtotal (1 reel of 100 metres)*

€373.48

(exc. VAT)

€459.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€373.48€3.735

*price indicative

RS Stock No.:
373-0120
Mfr. Part No.:
DMX512
Manufacturer:
S2CEB
Find similar products by selecting one or more attributes.
Select all

Brand

S2CEB

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey

Cable Length

100m

Outside Diameter

7mm

Jacket Material

Polyethylene

Voltage

300V

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Cable CSA

0.34mm²

Standards/Approvals

RoHS Compliant

Conductor Material

Tin Copper Wire

Number of Strands

7

Size of Strands

250μm

Series

DMX

Core Strands

7 x 250 μm

Maximum Operating Temperature

70°C

Fire Behaviour

Flame Retardant, Self-Extinguishing

COO (Country of Origin):
TR

DMX512 light signal cable


DMX512 cable is used for connecting all light consoles that use DMX 512 standard data transmission.;Comprises pairs with a cross-section of 0.34 mm2 and general double screening. ;The external ultra-flexible sheath provides mobility of use and is very easy to coil.

Features and Benefits


• Flame retardant: IEC 60332-1;• Temperature range: -30°C to +70°C;• Minium bending radius: Static 35mm, Dynamic 70mm;• Conforms to RoHS directive

Product Application Information


• DMX signal and digital AES/EBU transmissions;• Wiring in mobile and fixed applications;• Digital transmissions over long distances;• Good protection against electrical interferences thanks to double back

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy