Lapp ÖLFLEX SPIRAL 2 Core, Yellow Power Cable 50 °C, 600 mm TPE
- RS Stock No.:
- 451-6802
- Mfr. Part No.:
- 73220108
- Manufacturer:
- Lapp
Subtotal (1 unit)*
€36.10
(exc. VAT)
€44.40
(inc. VAT)
In Stock
- Plus 57 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.10 |
*price indicative
- RS Stock No.:
- 451-6802
- Mfr. Part No.:
- 73220108
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Cable Length | 600mm | |
| Jacket Material | TPE | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE marked | |
| Cable CSA | 0.75mm² | |
| Maximum Operating Temperature | 50°C | |
| Series | ÖLFLEX SPIRAL | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Cable Length 600mm | ||
Jacket Material TPE | ||
Conductor Type Stranded | ||
Standards/Approvals CE marked | ||
Cable CSA 0.75mm² | ||
Maximum Operating Temperature 50°C | ||
Series ÖLFLEX SPIRAL | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- DE
LAPP Power Cable, Tinned Copper Conductor, 18AWG - ÖLFLEX series - 73220108
Make your system more flexible with this power cable from LAPP. Its coiled design stretches from 60cm all the way to 2m, making it a go-to solution for portable tools and moving machinery. Extend this component as far as it'll go, and rest easy knowing it'll spring back into shape without kinking or tangling. Thanks to its 500V voltage rating, using this cable with heavy-duty equipment is a breeze.
Features & Benefits
• Insulating PUR sheath is mechanically tough to withstand the wear and tear of everyday use
• Standard 18AWG size for quick setup in your existing system
• Wide operating temperature range of -30°C to +50°C for use in challenging conditions
Applications
• Factory automation systems
• Medical equipment
• Manufacturing machinery
What's the benefit of tinned copper conductors?
Tinned copper is more resistant to corrosion, making this product particularly suitable for use in damp environments.
Related links
- Lapp ÖLFLEX 3 Core 600 mm Elastomer Alloy
- EPIC 540P 3 Core Power Cable 600 mm Thermoplastic Elastomer
- RS PRO 3 Core Power Cable 600 mm Thermoplastic Elastomer
- Lapp ÖLFLEX 2 Core 1 m Thermoplastic Elastomer
- Lapp ÖLFLEX 3 Core 1.5 m Elastomer Alloy
- Lapp ÖLFLEX 3 Core 1 m Elastomer Alloy
- RS PRO 2 Core Power Cable 600 mm Thermoplastic Polyurethane
- Lapp ÖLFLEX SPIRAL 540 P 5 Core 1.5 m Polyurethane
