Lapp Unitronic 18 Core, Black Power Cable 50 °C, 300 mm Polyvinyl Chloride
- RS Stock No.:
- 451-6975
- Mfr. Part No.:
- 73220237
- Manufacturer:
- Lapp
Subtotal (1 unit)*
€57.85
(exc. VAT)
€71.16
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.85 |
*price indicative
- RS Stock No.:
- 451-6975
- Mfr. Part No.:
- 73220237
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 18 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 50°C | |
| Conductor Material | Bare Copper | |
| Series | Unitronic | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 18 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 50°C | ||
Conductor Material Bare Copper | ||
Series Unitronic | ||
- COO (Country of Origin):
- DE
LAPP Power Cable, Shielded, 1.2m Maximum Length - UNITRONIC Series - 73220237
Get your system up and running with this power cable from LAPP. Thanks to its coiled construction, it can stretch from 300 to 1,200mm, so you can trust it to adapt to the twists and turns of your workplace. Thanks to its copper shielding, the cord blocks out disruptive electrical noise that could otherwise cause interference. And due to conductive bare copper conductors, it makes efficient electrical connections to keep energy flowing freely.
Features & Benefits
• Stranded conductor cores give the flexibility needed for easy installation in awkward areas
• Robust PUR sheath helps protect the internal conductors against wear and impact
• Colour-coded cores, so it's easy to identify connections during wiring
Applications
• Manufacturing industry
• Lighting systems
• Packing plants
What temperatures can I use this power cable in?
This product operates safely in temperatures between -5°C and +50°C, meaning it stands up to harsh industrial environments.
Related links
- Lapp Unitronic 18 Core 200 mm Polyvinyl Chloride
- Lapp Unitronic 18 Core 0.5 m Polyvinyl Chloride
- Lapp Unitronic 6 Core 0.5 m Polyvinyl Chloride
- Lapp Unitronic 4 Core 0.5 m Polyvinyl Chloride
- Lapp Unitronic 2 Core 0.5 m Polyvinyl Chloride
- Phoenix Contact 14251 4 Core Power Cable Black 2.5mm² 80 °C, 300 mm Polyvinyl Chloride
- Lapp NYY-J 3 Core 50 m Polyvinyl Chloride
- Lapp NYY-J 4 Core 50 m Polyvinyl Chloride
