Lapp NYM-J 5 Core, Grey Power Cable 70 °C, 50 m PVC
- RS Stock No.:
- 515-4304
- Distrelec Article No.:
- 300-49-584
- Mfr. Part No.:
- 16000513
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€380.22
(exc. VAT)
€467.67
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €380.22 | €7.604 |
*price indicative
- RS Stock No.:
- 515-4304
- Distrelec Article No.:
- 300-49-584
- Mfr. Part No.:
- 16000513
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 50m | |
| Jacket Material | PVC | |
| Conductor Type | Solid | |
| Standards/Approvals | acc. to VDE 0250-204 | |
| Cable CSA | 4mm² | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Series | NYM-J | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 50m | ||
Jacket Material PVC | ||
Conductor Type Solid | ||
Standards/Approvals acc. to VDE 0250-204 | ||
Cable CSA 4mm² | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Series NYM-J | ||
- COO (Country of Origin):
- DE
Lapp NYM-J Series Power Cable, Copper Conductor Material, 50m Length - 16000513
This power cable by Lapp featuring an 11 AWG copper conductor is a reliable solution for various applications. With a flame-retardant design and a cross-sectional area of 4mm², this cable ensures efficient and safe electrical connectivity in both residential and industrial settings.
Features & Benefits
• 34A current rating for high-performance electrical systems
• PVC insulation providing durability and protection
• Grey PVC sheath for added security and visibility
• 500V voltage rating for versatility
Applications
• Ideal for use in electrical wiring systems where flame retardancy is crucial
• Can be used for installations requiring high current carrying capacity and durability
Can it withstand high temperatures?
Yes, it has a maximum operating temperature of +50°C and a minimum of -40°C.
Will it meet safety regulations?
Yes, it complies with Euroclass Eca standards for fire behavior.
Is it suitable for outdoor use?
Yes, the grey PVC sheath provides protection against external elements.
Related links
- Lapp NYM-J 5 Core 50 m Polyvinyl Chloride
- Lapp NYM-J 5 Core 50 m Polyvinyl Chloride
- Lapp NYM-J 5 Core 50 m Polyvinyl Chloride
- Lapp NYM-J 3 Core 50 m Polyvinyl Chloride
- Lapp NYM-J 3 Core 50 m Polyvinyl Chloride
- Lapp NYM-J 5 Core 100 m Polyvinyl Chloride
- Lapp NYM-J 7 Core 50 m Polyvinyl Chloride
- Lapp NYM-J 3 Core 50 m Polyvinyl Chloride
