Lapp ÖLFLEX, 50 m 4 Core, Red, Brown Silicone Power Cable 180 °C
- RS Stock No.:
- 714-2293
- Mfr. Part No.:
- 00460093
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€243.31
(exc. VAT)
€299.27
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €243.31 | €4.866 |
*price indicative
- RS Stock No.:
- 714-2293
- Mfr. Part No.:
- 00460093
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Red, Brown | |
| Cable Length | 50m | |
| Jacket Material | Silicone | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE | |
| Series | ÖLFLEX | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Red, Brown | ||
Cable Length 50m | ||
Jacket Material Silicone | ||
Conductor Type Stranded | ||
Standards/Approvals CE | ||
Series ÖLFLEX | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tin Copper Wire | ||
Olflex® Heat 180 SiHF Silicone Cable
From Lapp, the Olflex Heat 180 SiHF is a power and control cable designed for applications where a wide operating temperature is required. This cable features a silicon based core insulation and sheath, and can operate in areas with high ambient temperatures where conventional cables will embrittle after a short time.
This high temperature cable is also halogen-free, and emits no corrosive gases while burning, meaning it is ideal for conditions where the protection of human life and property is paramount.
The Olflex silicon power cable is a versatile solution to cable management in challenging environments.
Features and Benefits
• Flame retardant to IEC 60332-1-2
• Halogen free to IEC 60754-1
• Reduced smoke density
• Operating temperature range of -50 °C to +180 °C
• Resistant against a multitude of oils, alcohols, vegetable and animal fats and chemical media
Applications
Though the Olflex Heat 180 SiHF cable is suitable for multiple purposes, its increased temperature resistance means it is ideal for applications such as;
• Steel Works
• Industrial Furnaces
• Bakery Equipment
• Solarium Construction
• Lighting
Accessories
Lapp Olflex power and control cables should be used with accessories that match their capabilities, and as such Lapp provide a range of reliable and easy-to-install cable glands, such as the Skintop SHV-M FKM Series.
• 664-4410 is an IP68 M12 Skintop Cable Gland Kit for 3.8 to 4.8 mm Cable Diameters
• 664-4417 is an IP68 M16 Skintop Cable Gland Kit for 5.8 to 6.8 mm Cable Diameters
• 664-4426 is an IP68 M20 Skintop Cable Gland Kit for 5.8 to 6.8 mm Cable Diameters
• 664-4429 is an IP68 M20 Skintop Cable Gland Kit for 6.8 to 8.8 mm Cable Diameters
• 664-4423 is an IP68 M20 Skintop Cable Gland Kit for 8.5 to 10.8 mm Cable Diameters
Related links
- Lapp ÖLFLEX Red, Brown Silicone Power Cable 180 °C
- Lapp ÖLFLEX Red, Brown Silicone Power Cable 180 °C
- Lapp ÖLFLEX Red, Brown Silicone Power Cable 180 °C
- Lapp ÖLFLEX Brown, Red Silicone Power Cable 180 °C
- Lapp ÖLFLEX Black Silicone Power Cable 180 °C
- Lapp ÖLFLEX HEAT 180 EWKF C Black Silicone Power Cable 180 °C
- Lapp ÖLFLEX Brown, Red Silicone Power Cable 180 °C
- Lapp ÖLFLEX Brown, Red Silicone Power Cable 180 °C
