Lapp ÖLFLEX Power Cable, 4 Cores, 50 m, Red, Brown Silicone Sheath
- RS Stock No.:
- 714-2319
- Distrelec Article No.:
- 304-01-828
- Mfr. Part No.:
- 00460153
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€305.84
(exc. VAT)
€376.18
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €305.84 | €6.117 |
*price indicative
- RS Stock No.:
- 714-2319
- Distrelec Article No.:
- 304-01-828
- Mfr. Part No.:
- 00460153
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Silicone | |
| Jacket Colour | Red, Brown | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 180°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Silicone | ||
Jacket Colour Red, Brown | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 180°C | ||
LAPP Power Cable, 50m Length, Unscreened - ÖLFLEX Series - 00460153
Working in a demanding environment? Trust this power and control cable to safely deliver energy and signals from A to B. It has a robust silicone sheath, so takes on operating temperatures between -50°C and +180°C without wilting. A power rating of 500V makes this a suitable option for heavy-duty industrial applications, while a drain wire prevents electrical interference that might otherwise put a spanner on in your equipment's works.
Features & Benefits
• Flame retardant and halogen-free for safety and minimal smoke density in the event of a fire
• Minimum bend radius of 4 times its 8.8mm diameter for flexibility
• Brown sheath for easy identification in busy setups
Applications
• Lighting systems
• Food production
• Manufacturing facilities
Is this cable resistant to corrosion?
Yes. It's resistant to corrosion caused by everything from chemicals and oils to alcohols and fats. This means you can rely on it for a long service life in contaminated workplaces.
