Lapp NYY-J 4 Core, Black Power Cable 50 °C, 50 m Polyvinyl Chloride
- RS Stock No.:
- 721-0706
- Mfr. Part No.:
- 15500113
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€223.67
(exc. VAT)
€275.11
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €223.67 | €4.473 |
*price indicative
- RS Stock No.:
- 721-0706
- Mfr. Part No.:
- 15500113
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Solid | |
| Standards/Approvals | Euroclass Eca | |
| Conductor Material | Bare Copper | |
| Series | NYY-J | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Solid | ||
Standards/Approvals Euroclass Eca | ||
Conductor Material Bare Copper | ||
Series NYY-J | ||
Maximum Operating Temperature 50°C | ||
LAPP Power Cable, 4000V AC Test Voltage, PVC Jacket - NYY-J Series - 15500113
When you're laying electrical wires for direct burial, hit the ground running with this power cable from LAPP. Built with a PVC jacket and insulation, it's strong, durable and resistant to chemicals. The space around the cores is filled with a compound to keep out water. This rugged construction and an operating temperature range of -40°C to +70°C mean you can use the cable indoors and out. It's suitable for installation at a maximum depth of 0.8m to meet industry standards.
Features & Benefits
• Bare copper wires ensure it reliably delivers in extreme conditions
• Reel of 50m to cover multiple routing jobs
• Stranded conductors and a flexible jacket give it a minimum bend radius of 12 times its outer diameter of 14mm
Applications
• Construction industry
• Electrical installations
• Building infrastructure
• Property maintenance
Is this power cable fire-safe?
Yes. As it's made with flame-retardant materials, this cable plays its part in preventing the spread of fires.
Related links
- Lapp NYY-J 4 Core 50 m Polyvinyl Chloride
- Lapp NYY-J 3 Core 50 m Polyvinyl Chloride
- Lapp NYY-J 5 Core 50 m Polyvinyl Chloride
- Lapp Unitronic 4 Core 0.5 m Polyvinyl Chloride
- Lapp NYM-J 3 Core 50 m Polyvinyl Chloride
- Lapp NYM-J 5 Core 50 m Polyvinyl Chloride
- Lapp NYM-J 3 Core 50 m Polyvinyl Chloride
- Lapp Unitronic 6 Core 0.5 m Polyvinyl Chloride
