Igus chainflex CF31 4 Core Power Cable, Black 1.5mm² 70 °C, 25 m TPE

Image representative of range

Subtotal (1 reel of 25 metres)*

€314.08

(exc. VAT)

€386.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€314.08€12.563

*price indicative

RS Stock No.:
765-4418
Mfr. Part No.:
CF31.15.04
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

25m

Jacket Material

TPE

Outside Diameter

10.5mm

Voltage

1kV, 600kV

Minimum Operating Temperature

-5°C

Conductor Type

Stranded

Standards/Approvals

EN, CE

Cable CSA

1.5mm²

Fire Behaviour

Flame Retardant

Series

chainflex CF31

Conductor Material

Bare Copper

Maximum Operating Temperature

70°C

RoHS Status: Exempt

COO (Country of Origin):
DE

Chainflex® PVC Power Cable CF31


For high load requirements

Preferably indoor applications, but also outdoor ones at temperatures +5 ºC

Fine-wire stranded conductor in especially bending-resistant version consisting of bare copper wires (following EN 60228)

Temperature moved from -5 ºC to 70 ºC

Without influence of oil

Shielded

Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1-1

Freely suspended and gliding travel distances up to 100 m, Class 3

Low-adhesion, oil-resistant mixture on the basis of PVC, adapted to suit the requirements in energy chains (following DIN VDE 0281 Part 13)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy