RS PRO 5 Core Power Cable, Black 2.5mm² 60 °C, 100 m CPE

Subtotal (1 reel of 100 metres)*

€854.60

(exc. VAT)

€1,051.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€854.60€8.546

*price indicative

RS Stock No.:
773-9089
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Black

Cable Length

100m

Outside Diameter

14.4mm

Jacket Material

CPE

Voltage

450V, 750V

Conductor Type

Stranded

Minimum Operating Temperature

-25°C

Standards/Approvals

VDE 0285-525-2-21

Cable CSA

2.5mm²

Size of Strands

240μm

Number of Strands

49

Core Strands

49 x 240 μm

Conductor Material

Copper

Maximum Operating Temperature

60°C

Fire Behaviour

Flame Retardant

COO (Country of Origin):
CN

RS PRO H07RN-F Harmonised Rubber Insulated Mains Cable


From RS PRO a high-quality heavy duty and hard wearing H07RN-F flexible harmonised mains power cable with rubber insulation and chloroprene or polychloroprene rubber jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments

What is Mains Cable?


A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply

Cable Construction


This flexible mains cable consists of cores made up of bare stranded copper conductors or wires. Each individual core is surrounded by colour coded rubber insulation for easy identification of the wires. All the cores are then surrounded by a final layer of chloroprene rubber called a sheath or jacket.

What Does H07RN-F Mean?


H07RN-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.

H07RN-F is the code for this harmonised cable which breaks down into the following:

• H = Harmonised

• 07 = 450 / 750 voltage rating

• R = Natural or synthetic rubber insulation

• N = Chloroprene or polychloroprene rubber sheath

• F = Flexible copper conductors

Benefits of Rubber Insulated Mains Cable


This flexible mains cable is made from materials with unique qualities that make it suitable for use in demanding environments.

The cable jacket has the following benefits

• Durable and long lasting

• High resistance to abrasion

• Good weathering stability

• Good tensile strength

• Flame resistant and and self extinguishing

• Resistance to oils and other chemicals

Where are These Cables Used?


Chloroprene or polychloroprene rubber insulated mains cables, with their unique properties are ideal for use in a wide range of industrial wiring applications. These cables are especially suited to applications that require cabling to be durable, flexible and be able to withstand a medium degree of mechanical stress. Industries include the manufacturing industry, distribution and power networks, telecommunications, building, automation, and many others. Applications include;

• Electrical tools eg drills and circular saws

• Transportable motors

• Generators

• Heating plates

• Boilers

• Lighting

• Household appliances

• Industrial equipment

• Power and control applications

• Distribution and power networks

Standards

VDE0282

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy