RS PRO 3 Core Power Cable, Grey 1.5mm² 70 °C, 100 m PVC
- RS Stock No.:
- 775-5892
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€245.24
(exc. VAT)
€301.65
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €245.24 | €2.452 |
*price indicative
- RS Stock No.:
- 775-5892
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Grey | |
| Cable Length | 100m | |
| Outside Diameter | 7.99mm | |
| Jacket Material | PVC | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | 70°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | Euroclass Eca | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Grey | ||
Cable Length 100m | ||
Outside Diameter 7.99mm | ||
Jacket Material PVC | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature 70°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals Euroclass Eca | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- TR
RS PRO 3 Core 1.5 mm² Mains Power Cable, Grey Polyvinyl Chloride PVC Sheath 100 m, 16 A 300 V, 500 V, 3183Y H05VV-F
Need a cable for appliances in dry, steam-filled or humid indoor environments? This 3-core mains power cable from RS PRO provides safe and reliable power for your household needs.
This cable's PVC sheath means it's well-insulated and durable while remaining lightweight and flexible. Its stranded copper conductors are vibration-resistant and it's safe for use at temperatures of up to +70°C. It has a cross-sectional area of 1.5 mm² and comes in a 100 m length.
As part of the RS PRO series, this mains power cable has been stringently tested to comply with international standards. It meets Euroclass Eca and IEC 60228 Class 5 standards for fire safety, as well as electrostatic control standards.
This cable's robust yet flexible construction makes it useful for indoor spaces. You'll find it used for appliances in offices, kitchens and other domestic settings.
Features and Benefits
• 3-core mains power cable
• Length of 100 m
• Grey PVC sheath for flexibility and durability
• PVC insulation
• Stranded copper conductors
• Cross-sectional area of 1.5 mm²
• Outer diameter of 7.99 mm
• Voltage rating of 300 V, 500 V
• Conductor resistance of 13.3 Ω/km
• Maximum operating temperature of +70°C
• Current rating of 16 A
• AWG rating of 15
• Harmonised code of H05VV-F
• Compliant with RoHS standards
• Euroclass Eca and IEC 60228 Class 5 compliant for fire safety
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- Prysmian 6242Y 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 4 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 6 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 50 m Polyvinyl Chloride
- Prysmian 6242Y 3 Core Power Cable 10 m Polyvinyl Chloride
- RS PRO 5 Core Power Cable 50 m Polyvinyl Chloride
