RS PRO 3 Core Power Cable, White 4mm² 70 °C, 100 m PVC
- RS Stock No.:
- 775-5909
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€543.29
(exc. VAT)
€668.25
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €543.29 | €5.433 |
*price indicative
- RS Stock No.:
- 775-5909
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | White | |
| Cable Length | 100m | |
| Outside Diameter | 11.17mm | |
| Jacket Material | PVC | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | 70°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | Euroclass Eca | |
| Cable CSA | 4mm² | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour White | ||
Cable Length 100m | ||
Outside Diameter 11.17mm | ||
Jacket Material PVC | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature 70°C | ||
Conductor Type Stranded | ||
Standards/Approvals Euroclass Eca | ||
Cable CSA 4mm² | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- TR
RS PRO 3-Core 4 mm² 3183Y H05VV-F Mains Power Cable, White PVC Sheath 100 m, 32 A 300 V, 500 V
If you need to wire appliances like fridges or washing machines, choose this RS PRO 3183Y power cable is the ideal solution. It's designed for use in applications involving low mechanical stress and humid conditions. For ease of identification, its three cores are sheathed in colour-coded polyvinyl chloride (PVC).
The copper wires are protected against damage from heat, mechanical stress and oil thanks to the PVC jacket. This makes the product long-lasting and safe to use. The PVC jacket is also fire-retardant for reduced fire risk. This cable is designed to meet the Euroclass Eca standards, so it can be used inside buildings that adhere to the basic fire safety requirements.
Features and Benefits
Related links
- RS PRO 2 Core Power Cable 100 m Thermoplastic
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- Prysmian 6242Y 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 5 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
