Lapp ÖLFLEX, 50 m 3 Core, Black Silicone Power Cable 180 °C
- RS Stock No.:
- 807-9287
- Mfr. Part No.:
- 0046909
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€319.27
(exc. VAT)
€392.70
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €319.27 | €6.385 |
*price indicative
- RS Stock No.:
- 807-9287
- Mfr. Part No.:
- 0046909
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | Silicone | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 180°C | |
| Series | ÖLFLEX | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material Silicone | ||
Conductor Type Stranded | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 180°C | ||
Series ÖLFLEX | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
LAPP 3-Core Power Cable, 50m Length, 15AWG - ÖLFLEX HEAT Series - 0046909
Distribute electricity to equipment in areas with high temperatures using this robust power cable from LAPP. It has a silicon outer sheath that's resistant to tear and notches, so it's suitable for use in harsh environments where rough handling is likely. Its three conductors are made of copper, which has low electrical resistance to ensure a stable and reliable connection. With a minimum bend radius of 15 times its outer diameter, this cable is flexible and can be installed around corners without the risk of cracking.
Features & Benefits
• Voltage rating of 500V for use in low-voltage applications
• UV resistant to withstand deformation when exposed to sunlight
• Broad operating temperature range of -50°C to +180°C for use in demanding conditions
• Includes drain wire that channels excess current to the ground for electrical safety
Applications
• Sauna and solarium construction industry
• Heating, ventilation and air-conditioning systems
• Industrial ovens
How does this cable behave in a fire?
This cable is flame-retardant, which means it stops burning within a short time when a fire occurs. It's also halogen-free, so it won't emit any toxic fumes if heated.
Related links
- Lapp ÖLFLEX Black Silicone Power Cable 180 °C
- Lapp ÖLFLEX Black Silicone Power Cable 180 °C
- Lapp ÖLFLEX Black Silicone Power Cable 180 °C
- Lapp ÖLFLEX HEAT 180 SiF Black Silicone Power Cable 180 °C
- Lapp ÖLFLEX Black Silicone Power Cable 180 °C
- Lapp ÖLFLEX HEAT 180 EWKF C Black Silicone Power Cable 180 °C
- Lapp ÖLFLEX HEAT 180 MS Black Silicone Power Cable
- Lapp ÖLFLEX Red, Brown Silicone Power Cable 180 °C
