Lapp H07RN-F 2 Core, Black Power Cable 60 °C, 100 m Rubber
- RS Stock No.:
- 817-8984
- Mfr. Part No.:
- 1600199
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€233.52
(exc. VAT)
€287.23
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €233.52 | €2.335 |
*price indicative
- RS Stock No.:
- 817-8984
- Mfr. Part No.:
- 1600199
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Jacket Material | Rubber | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, Harmonised (HAR) | |
| Conductor Material | Copper | |
| Series | H07RN-F | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Jacket Material Rubber | ||
Conductor Type Stranded | ||
Standards/Approvals CE, Harmonised (HAR) | ||
Conductor Material Copper | ||
Series H07RN-F | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- DE
H07RN-F Heavy Duty High Stress Rubber Cable
From Lapp, the H07RN-F cable is ideal for handheld and power supply devices. This heavy duty rubber sheathed cable is designed to withstand medium mechanical stress, and is often found used in challenging environments. Thanks to the cable's resistance to cold, water and UV, it can even be used for some outdoor applications.
Comprised of a harmonized fine wire copper strand with a rubber compound core insulation and outer sheath, this single-core black rubber cable is halogen free and flame resistant. Flexible and reliable, the Lapp H07RN-F cable is often used as a safe and reliable way to connect machinery and equipment to mains power.
Features and Benefits
• according to EN 50525-2-21
• High stresses
• For protected and fixed installation permitted up to 1000V
• Flame Retardant to IEC 60332-1-2
• Oil-resistant according to EN 60811-404
• Normativity not ozone resistant
Applications
This H07RN-F can be used for circuit proof and short to ground proof installations. The cable is environmentally resistant, and is tough enough to use in demanding application such as;
• Water Treatment
• Refrigerated Environments
• Construction Work-sites
• Stage and Studio Cabling
• Agricultural and Industrial
What Does H07RN-F Mean?
H07RN-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.
H07RN-F is the code for this harmonised cable which breaks down into the following:
• H = Harmonised
• 07 = 450 / 750 voltage rating
• R = Natural or synthetic rubber insulation
• N = Chloroprene or polychloroprene rubber sheath
• F = Flexible copper conductors
Standards
IEC 60332-1-2, EN 60811-2-1, HD 22.4/VDE 0282-4 and HD 22.1/VDE 0282-1, HAR, RoHS, CE
