Lapp H07RN-F 2 Core, Black Power Cable 60 °C, 50 m Rubber
- RS Stock No.:
- 817-8993
- Distrelec Article No.:
- 300-49-597
- Mfr. Part No.:
- 1600187
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€170.29
(exc. VAT)
€209.46
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €170.29 | €3.406 |
*price indicative
- RS Stock No.:
- 817-8993
- Distrelec Article No.:
- 300-49-597
- Mfr. Part No.:
- 1600187
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | Rubber | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, Harmonised (HAR) | |
| Maximum Operating Temperature | 60°C | |
| Series | H07RN-F | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material Rubber | ||
Conductor Type Stranded | ||
Standards/Approvals CE, Harmonised (HAR) | ||
Maximum Operating Temperature 60°C | ||
Series H07RN-F | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
LAPP Power Cable, Heavy Duty, 2 Cores - 1600187
Do you need the help of a high-performance electrical cable for heavy-duty industrial applications? Plug in this power cable from LAPP. It has an overall cross-sectional area of 2.5mm² and two cores, so you're ensured of reliable performance when linking up your machinery. The black rubber sheath protects against mechanical damage, abrasion and exposure to chemicals and liquids. It's also highly flexible, making the cable a cinch to install around corners and other obstacles.
Features & Benefits
• 100m length is ideal for long-distance installations
• Suitable for use outdoors, thanks to its weather-resistant design
• Wide operating temperature range between -25°C and +60°C for use in challenging conditions
Applications
• Handheld tools
• Power supply devices
• Agricultural machinery
Can I use this cable with high-power equipment?
A voltage rating of 450/750V, makes this a suitable option for use with demanding applications.
