Lapp ÖLFLEX 4 Core, Black Power Cable 60 °C, 100 m Rubber
- RS Stock No.:
- 817-9031
- Mfr. Part No.:
- 16001053
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€572.59
(exc. VAT)
€704.29
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €572.59 | €5.726 |
*price indicative
- RS Stock No.:
- 817-9031
- Mfr. Part No.:
- 16001053
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Jacket Material | Rubber | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, Harmonised (HAR) | |
| Maximum Operating Temperature | 60°C | |
| Conductor Material | Copper | |
| Series | ÖLFLEX | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Jacket Material Rubber | ||
Conductor Type Stranded | ||
Standards/Approvals CE, Harmonised (HAR) | ||
Maximum Operating Temperature 60°C | ||
Conductor Material Copper | ||
Series ÖLFLEX | ||
- COO (Country of Origin):
- DE
LAPP Power Cable, 290kg/km Weight, Copper Conductors - 16001053
Bridge the gap between your equipment and its energy source with this 4-core power cable from LAPP. It's unterminated at both ends, giving you the freedom to pick an adaptor that suits your needs. The lead is designed to be safe for handling and signal transmission, thanks to its rubber core insulation and outer sheath that prevent electrical hazards. A voltage rating of 750V makes it fit for medium-voltage applications.
Features & Benefits
• 100m on a reel provides plenty for long runs and numerous tasks
• A broad operating temperature range between -25°C and +60°C partners well with demanding conditions
• Oil and UV-resistant to shrug off damaging environmental factors
Applications
• Mining industry
• Oil and gas plants
• Construction sites
• Factories
How much surge voltage does this cable withstand?
This unit handles up to 2.5kV of impulse voltage without damage, so it's a safe choice in the event of a sudden power spike.
