RS PRO 3 Core Power Cable, White 2.5mm² 70 °C, 100 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
836-0748
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

3

Jacket Colour

White

Cable Length

100m

Outside Diameter

11.4mm

Voltage

500V

Minimum Operating Temperature

-5°C

Cable CSA

2.5mm²

Standards/Approvals

BS EN 50525

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

70°C

Conductor Material

Copper

COO (Country of Origin):
TR

RS PRO 3-Core 2.5 mm² H05Z1Z1-F Power Cable, White, 100 m, 500 V


Need a safe solution for indoor wiring? This RS PRO power cable will do the job. It has three cores, so it's ideal for applications where you need an earth core.

The cable measures 100 m, making it easy to connect an appliance to a far-away power source. The sheath material is made from a durable and flame-retardant thermoplastic material that's tough enough to protect the product from damage for long-lasting performance.

The power cable is safe for use in public spaces, as it's a low smoke zero halogen (LSZH) type. This means that, in the event of a fire, it won't release toxic halogen fumes. You'll commonly find this cable used in populated and enclosed areas, such as hospitals, airports and train stations.

Features and Benefits


  • Wire size of 13 AWG (American Wire Gauge)

  • Low smoke zero halogen (LSZH) cable type

  • Copper conductor material

  • Conductor resistance of 7.98 Ω/km

  • Cross-sectional area of 2.5 mm²

  • Flame-retardant

  • H05Z1Z1-F harmonised code, indicating superior fire safety

  • Thermoplastic insulation material

  • Length of 100 m

  • Operating temperature range of -5°C to +70°C

  • Three cores

  • 45 strands

  • Outer diameter of 9.2 to 11.4 mm

  • Indoor series

  • White sheath colour

  • Strand size of 0.25 mm

  • Meets BS EN 50525 standards for power cables for domestic and industrial appliances

  • Voltage rating of 500 V

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy