RS PRO 5 Core Power Cable, White 1.5mm² 70 °C, 100 m TPE

Subtotal (1 reel of 100 metres)*

€435.52

(exc. VAT)

€535.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€435.52€4.355

*price indicative

RS Stock No.:
836-0760
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

5

Jacket Colour

White

Cable Length

100m

Jacket Material

TPE

Outside Diameter

11.6mm

Voltage

500V

Minimum Operating Temperature

-5°C

Cable CSA

1.5mm²

Standards/Approvals

BS EN 50525

Fire Behaviour

Flame Retardant

Conductor Material

Copper

Maximum Operating Temperature

70°C

COO (Country of Origin):
TR

RS PRO 5-Core 1.5 mm² H05Z1Z1-F Power Cable, White, 100 m, 500 V


This five-core power cable from RS PRO is an ideal choice for more complex indoor wiring tasks that require earthing. It comes in a reel that extends up to 100 metres, so you can extend the distance between the power source and your appliance as needed.

It has an LSZH (low smoke zero halogen) classification, which means that it won't release toxic halogen fumes in the case of a fire. This is an essential safety feature for cabling in public places. It's also encased in a flame-retardant, insulated thermoplastic sheath that's extremely robust. Cables of this type are suitable for use in a wide range of high-traffic, enclosed areas, including airports, train stations and hospitals.

Features and Benefits


  • Wire size of 15 AWG (American Wire Gauge)

  • Low smoke zero halogen (LSZH) cable type

  • Copper conductor material

  • Conductor resistance of 13.3 Ω/km

  • Cross-sectional area of 1.5 mm²

  • Flame-retardant

  • H05Z1Z1-F harmonised code, indicating superior fire safety

  • Thermoplastic insulation material

  • Length of 100 m

  • Operating temperature range of -5°C to +70°C

  • Five cores

  • 27 strands

  • Outer diameter of 9.3 to 11.6 mm

  • Reference of 3185B

  • Indoor series

  • White sheath colour

  • Strand size of 0.25 mm

  • Meets BS EN 50525 standards for power cables for domestic and industrial appliances

  • Voltage rating of 500 V

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy