Eaton SWD4 7/8 in Plug to 7/8 in Socket Power Cable, 4 m Black PVC
- RS Stock No.:
- 127-365
- Mfr. Part No.:
- 183214 SWD4-4LR4P-2S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€119.28
(exc. VAT)
€146.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.28 |
*price indicative
- RS Stock No.:
- 127-365
- Mfr. Part No.:
- 183214 SWD4-4LR4P-2S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Connector Type A | 7/8 in Plug | |
| Product Type | Power Cable | |
| Connector Type B | 7/8 in Socket | |
| Cable Length | 4m | |
| Voltage | 24V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CSA, UL | |
| Series | SWD4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Connector Type A 7/8 in Plug | ||
Product Type Power Cable | ||
Connector Type B 7/8 in Socket | ||
Cable Length 4m | ||
Voltage 24V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CSA, UL | ||
Series SWD4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton MB-Power cable measures 4 meters in length, featuring a 4-pole configuration. It comes with prefabricated connectors at both the ends for convenient and secure connectivity in demanding environments.
UL recognized
CSA approved
IP67 protection rating
Related links
- Eaton Male to Socket Power Cable, 4 m Black PVC
- Eaton SWD4 Plug to Socket Power Cable, 3 m Black PVC
- Eaton SWD4 Plug to Socket Power Cable, 10 m Black PVC
- Eaton SWD4 Plug to Socket Power Cable, 1.5 m Black PVC
- Eaton 7/8 In Socket to Unterminated Power Cable, 4 m Black PVC
- Eaton Plug to Socket Power Cable, 2 m Black PVC
- Eaton 7/8 In Socket to Unterminated Power Cable, 4 m PVC
- Eaton Plug to Socket Power Cable, 20 m Black PVC
