Eaton SWD4 7/8 In Socket to Unterminated Power Cable, 5 m Black PVC
- RS Stock No.:
- 127-592
- Mfr. Part No.:
- 183205 SWD4-6LR4P-S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€102.49
(exc. VAT)
€126.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.49 |
*price indicative
- RS Stock No.:
- 127-592
- Mfr. Part No.:
- 183205 SWD4-6LR4P-S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Power Cable | |
| Connector Type A | 7/8 In Socket | |
| Connector Type B | Unterminated | |
| Cable Length | 5m | |
| Voltage | 24V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | EN 60332 1 2, EN 60811 404 | |
| Series | SWD4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Power Cable | ||
Connector Type A 7/8 In Socket | ||
Connector Type B Unterminated | ||
Cable Length 5m | ||
Voltage 24V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals EN 60332 1 2, EN 60811 404 | ||
Series SWD4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton MB-Power cable measures 6 meters in length, featuring a 4-pole configuration. It comes with prefabricated connector at one end for convenient and secure connectivity in demanding environments.
UL recognized
CSA approved
IP67 protection rating
Related links
- Eaton SWD4 7/8 In Socket to Unterminated Power Cable, 20 m Black PVC
- Eaton SWD4 7/8 In Socket to Unterminated Power Cable, 10 m Black PVC
- Eaton 7/8 In Socket to Unterminated Power Cable, 6 m Black PVC
- Eaton 7/8 In Socket to Unterminated Power Cable, 2 m Black PVC
- Eaton 7/8 In Socket to Unterminated Power Cable, 10 m Black PVC
- Eaton 7/8 In Socket to Unterminated Power Cable, 4 m PVC
- Eaton SWD4 Plug to Socket Power Cable, 10 m Black PVC
- Eaton SWD4 Plug to Socket Power Cable, 1.5 m Black PVC
