RS PRO IEC C15 to CEE 7 Power Cord, 2 m Black

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.53

(exc. VAT)

€11.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€9.53
10 - 24€8.78
25 +€7.92

*price indicative

RS Stock No.:
447-003
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

IEC C15

Product Type

Power Cord

Connector Type B

CEE 7

Cable Length

2m

Voltage

250V

Jacket Colour

Black

Standards/Approvals

2002/95/EC, 2002/96/EC (WEEE), 2003/11/EC (Council Directive 76/769/EEC)

RS PRO Power Cable Assembly, 2m, 10A, IEC C15 to CEE 7


This RS PRO Power Cable Assembly is designed for high-temperature power applications, making it ideal for use in data centres and server cabinets. With a length of 2 meters, it features a fully moulded European VIIG CEE (7) plug on one end and a fully moulded C15 socket on the other. The cable can withstand currents up to 10 amps, ensuring reliable performance.

Features and Benefits


2M Length: Provides ample reach for various setups

H05RRF3G1.0 Rubber Cable: Offers durability and flexibility

Black Colour: Blends seamlessly with most equipment

IEC C15 Female Connector: Ensures compatibility with high-temperature applications

VIIG CEE (7) Male European Plug: Suitable for European power outlets

Applications


data centres

server cabinets

Additional Information


Standards Met: Complies with EU-Directive 2002/96/EC (WEEE), EU-Directive 2003/11/EC (Council Directive 76/769/EEC), EU-Directive 2002/95/EC

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy