RS PRO IEC C15 to CEE 7 Power Cable, 2 m Black Rubber

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€10.30

(exc. VAT)

€12.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 628 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€10.30-
10 - 24€9.478%
25 +€8.5516%

*price indicative

RS Stock No.:
707-753
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Connector Type A

IEC C15

Connector Type B

CEE 7

Mains Socket Type

C15

Mains Plug Type

Euro

Cable Length

2m

Voltage

250V

Jacket Colour

Black

Jacket Material

Rubber

Standards/Approvals

CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, KEMA, LCIE, OVE, RoHS, UKCA, VDE, WEEE

Current Rating

16A

RS PRO 2 m Power Cable, 16 A


This RS PRO power cable is designed for reliable electrical connections in industrial and commercial environments. With a length of 2 metres, it provides flexibility and convenience for various setups. The cable is rated for 16 A and 250 V, making it suitable for high-demand applications.

Features and Benefits


Cable Length: 2 m for extended reach and flexibility
Connector Type A: IEC C15 for secure and standardised connections
Connector Type B: CEE 7 for compatibility with European sockets
Current Rating: 16 A to support high-power devices
Jacket Colour: Black for a professional appearance
Jacket Material: Rubber for durability and resistance to wear
Mains Plug Type: Euro for use with European power outlets
Mains Socket Type: C15 for compatibility with IEC C15 devices
Voltage: 250 V for high-voltage applications

Applications


Industrial equipment
Commercial power distribution
Data centres
Laboratories

Additional Information


Complies with CE, CEBEC, ENEC, and other international standards
RoHS and WEEE compliant for environmental safety
Suitable for use in EU and UK markets

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy