RS PRO IEC C19 to CEE 7 Power Cable, 2.5 m Black PVC

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€31.72

(exc. VAT)

€39.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 398 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€31.72-
10 +€29.197%

*price indicative

RS Stock No.:
558-952
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Connector Type A

IEC C19

Connector Type B

CEE 7

Mains Socket Type

Straight

Mains Plug Type

CEE

Cable Length

2.5m

Voltage

250V ac

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE, CEBEC, D, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, IMQ, K, KEMA, LCIE, N, OVE, RoHS, S, VDE

RS PRO 16A Power Cable, 2.5 m Length


This RS PRO power cable is designed for reliable and efficient power transmission in industrial and commercial settings. With a length of 2.5 metres, it offers flexibility and convenience for connecting devices to power sources. The cable is Ideal for applications requiring a 16 A current rating and supports a voltage of up to 250 V.

Features and Benefits


Cable Length: 2.5 m provides flexibility and reach for various setups.
Connector Type A: IEC C19 ensures compatibility with a wide range of devices.
Connector Type B: CEE 7 offers secure and reliable connections.
Current Rating: 16 A supports high-power devices safely.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and resistance to wear.
Mains Plug Type: Straight design for easy installation and use.
Mains Socket Type: Straight design for straightforward connectivity.

Applications


Data centres
Industrial machinery
Office equipment

Additional Information


Complies with CE, CEBEC, D, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, IMQ, K, KEMA, LCIE, N, OVE, RoHS, S, VDE standards for safety and quality assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy