RS PRO IEC C13 to CEE 7 Power Cable, 2.5 m Black PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.93

(exc. VAT)

€14.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 739 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.93
10 - 24€10.97
25 +€9.90

*price indicative

RS Stock No.:
771-779
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

IEC C13

Product Type

Power Cable

Connector Type B

CEE 7

Mains Socket Type

C13

Mains Plug Type

Euro

Cable Length

2.5m

Voltage

250V

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE

Current Rating

10A

RS PRO 2.5 m Power Cable, IEC C13 to CEE 7


This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial environments. With a length of 2.5 meters, it provides flexibility and reach for connecting devices to power sources. The cable is equipped with an IEC C13 connector on one end and a CEE 7 plug on the other, making it suitable for European power outlets.

Features and Benefits


Cable Length: 2.5 m for extended reach and flexibility
Connector Type A: IEC C13 for secure device connections
Connector Type B: CEE 7 for compatibility with European outlets
Current Rating: 10 A for efficient power delivery
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Voltage: 250 V for high voltage applications
Mains Plug Type: Euro for use with European power systems
Mains Socket Type: C13 for standard equipment connections

Applications


Office equipment
Data centres
Industrial machinery
Consumer electronics

Additional Information


Complies with CE, CEBEC, ENEC, and other relevant standards
RoHS and WEEE compliant for environmental safety
Suitable for use in EU-regulated environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy