RS PRO Male to Unterminated Power Cable Assembly, 0.3 m
- RS Stock No.:
- 658-293
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€0.71
(exc. VAT)
€0.87
(inc. VAT)
In Stock
- 761 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.71 |
*price indicative
- RS Stock No.:
- 658-293
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Male | |
| Product Type | Power Cable Assembly | |
| Connector Type B | Unterminated | |
| Cable Length | 0.3m | |
| Voltage | 12 V | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Male | ||
Product Type Power Cable Assembly | ||
Connector Type B Unterminated | ||
Cable Length 0.3m | ||
Voltage 12 V | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The RS Pro DC Connection Cable is designed is for equipment DIY power supply and maintenance replacement, such as LED light strips, CCTV security surveillance camera systems, CCD Camera, wireless camera, or low voltage application system.
Easy to install and reliable connection
100% copper wires conductor
RoHS and REACH compliant
Related links
- RS PRO Male to Unterminated Power Cable Assembly, 0.3 m
- RS PRO Male to Unterminated Power Cable Assembly, 1 m
- RS PRO Male to Unterminated Power Cable Assembly, 0.5 m
- RS PRO Male to Unterminated Power Cable Assembly, 2 m
- RS PRO Male to Unterminated Power Cable Assembly, 5 m
- RS PRO CEE 7/7 to Unterminated Power Cable Assembly, 2.5 m Black PVC
- RS PRO C19 to Unterminated Power Cable Assembly, 2.5 m Black PVC
- brennenstuhl Female Connector to Unterminated Power Cable Assembly, 1.5 m Black Plastic
