brennenstuhl Type C Europlug to Unterminated Power Cable Assembly, 1.5 m Black Plastic
- RS Stock No.:
- 270-2198
- Mfr. Part No.:
- 1161811
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€5.11
(exc. VAT)
€6.29
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.11 |
*price indicative
- RS Stock No.:
- 270-2198
- Mfr. Part No.:
- 1161811
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Connector Type A | Type C Europlug | |
| Product Type | Power Cable Assembly | |
| Connector Type B | Unterminated | |
| Cable Length | 1.5m | |
| Voltage | 230V | |
| Jacket Colour | Black | |
| Jacket Material | Plastic | |
| Standards/Approvals | IECEX, ATEX | |
| Current Rating | 2.5A | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Connector Type A Type C Europlug | ||
Product Type Power Cable Assembly | ||
Connector Type B Unterminated | ||
Cable Length 1.5m | ||
Voltage 230V | ||
Jacket Colour Black | ||
Jacket Material Plastic | ||
Standards/Approvals IECEX, ATEX | ||
Current Rating 2.5A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The brennenstuhl® power cord comes with a flat Euro plug (2P 6A/230V∼) and a bipolar switch (2P 2.5A/230V∼). This power cable, with its stripped ends (one end bared with ferrules), is designed for indoor use. It's an ideal extension for connecting or repairing your low-power appliances and light fixtures.
Discover the detailed product features below :
1 plug : 2P 6A/230V
1 switch : 2.5A/230V
Cable with stripped end : Bared wires fitted with crimped ferrules
Maximum power at 230V : 500W
1.5m black cable : H03VVH2-F 2x0,75
Note
Indoor use
Related links
- HARTING Han Compact Male to Female Power Cable Assembly, 1.5 m Black PVC
- Kern MLB Plug-In to Power Cable Assembly, 1.5 m Black
- Lapp OLFLEX PLUG H05VV-F Power Cable Assembly 1.5 mm² CSA 16 1.5 m, Black Polyvinyl Chloride
- Rittal SM IEC C13 to Unterminated Power Cord, 1.5 m Black
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, 360° Shielded Elastomer
- RS PRO C19 to Unterminated Power Cable Assembly, 2.5 m Black PVC
- RS PRO CEE 7/7 to Unterminated Power Cable Assembly, 2.5 m Black PVC
- Lapp OLFLEX PLUG H05VV-F Power Cable Assembly 1 mm² CSA 17 1.5 m, Black Polyvinyl Chloride Sheath
